
MCM01-009EF221J-F | |
|---|---|
DigiKey Part Number | 338-1336-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009EF221J-F |
Description | CAP MICA 220PF 5% 1KV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 1 kV Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 220 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 213,78100 Kč | 2 137,81 Kč |
| 50 | 188,54940 Kč | 9 427,47 Kč |
| 100 | 180,74030 Kč | 18 074,03 Kč |
| 500 | 167,51406 Kč | 83 757,03 Kč |
| 1 000 | 163,41547 Kč | 163 415,47 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |


