
MCM01-009EF101J-F | |
|---|---|
DigiKey Part Number | 338-1334-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009EF101J-F |
Description | CAP MICA 100PF 5% 1KV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 1 kV Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 100 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 200,78300 Kč | 2 007,83 Kč |
| 50 | 176,68980 Kč | 8 834,49 Kč |
| 100 | 169,22920 Kč | 16 922,92 Kč |
| 500 | 156,59510 Kč | 78 297,55 Kč |
| 1 000 | 152,68045 Kč | 152 680,45 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |


