560 pF Mica Capacitor 1 kV Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-009EF561J-F

DigiKey Part Number
MCM01-009EF561J-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM01-009EF561J-F
Description
CAP MICA 560PF 5% 1KV SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 pF Mica Capacitor 1 kV Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
560 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200284,54600 Kč56 909,20 Kč
Unit Price without VAT:284,54600 Kč
Unit Price with VAT:344,30066 Kč