Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HZA566M063G24VT-F | |
|---|---|
DigiKey Part Number | 338-4243-2-ND - Tape & Reel (TR) 338-4243-1-ND - Cut Tape (CT) 338-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA566M063G24VT-F |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZA566M063G24T-F | Cornell Dubilier Knowles | 426 | 338-HZA566M063G24T-FCT-ND | 103,86000 Kč | Parametric Equivalent |
| 63CEV56M10X10.5 | Rubycon | 953 | 1189-63CEV56M10X10.5CT-ND | 43,59000 Kč | Parametric Equivalent |
| 63PEV56M10X10.5 | Rubycon | 500 | 63PEV56M10X10.5CT-ND | 53,18000 Kč | Parametric Equivalent |
| EEH-ZA1J560P | Panasonic Industry | 8 | P15449CT-ND | 48,59000 Kč | Parametric Equivalent |
| EEH-ZA1J560V | Panasonic Industry | 0 | P19829CT-ND | 33,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 79,00100 Kč | 790,01 Kč |
| 50 | 64,31000 Kč | 3 215,50 Kč |
| 100 | 59,68220 Kč | 5 968,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,72998 Kč | 25 864,99 Kč |
| 1 000 | 49,23087 Kč | 49 230,87 Kč |
| 1 500 | 47,97029 Kč | 71 955,43 Kč |
| 2 500 | 46,56599 Kč | 116 414,97 Kč |
| 3 500 | 45,74094 Kč | 160 093,29 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |








