
CD10ED330JO3F | |
---|---|
DigiKey Part Number | 338-2922-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED330JO3F |
Description | CAP MICA 33PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,69000 Kč | 102,69 Kč |
10 | 75,03000 Kč | 750,30 Kč |
50 | 62,36080 Kč | 3 118,04 Kč |
100 | 58,07820 Kč | 5 807,82 Kč |
500 | 50,16238 Kč | 25 081,19 Kč |
1 000 | 47,46011 Kč | 47 460,11 Kč |
2 500 | 44,40689 Kč | 111 017,22 Kč |
Unit Price without VAT: | 102,69000 Kč |
---|---|
Unit Price with VAT: | 124,25490 Kč |