
CD10ED220JO3F | |
|---|---|
DigiKey Part Number | 338-2640-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED220JO3F |
Description | CAP MICA 22PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.358" L x 0.189" W (9.10mm x 4.80mm) | |
Height - Seated (Max) | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,25000 Kč | 101,25 Kč |
| 10 | 73,08600 Kč | 730,86 Kč |
| 50 | 61,82380 Kč | 3 091,19 Kč |
| 100 | 58,34220 Kč | 5 834,22 Kč |
| 500 | 52,44902 Kč | 26 224,51 Kč |
| 1 000 | 50,62315 Kč | 50 623,15 Kč |
| 2 500 | 48,69412 Kč | 121 735,30 Kč |
| Unit Price without VAT: | 101,25000 Kč |
|---|---|
| Unit Price with VAT: | 122,51250 Kč |










