
5442248 | |
|---|---|
DigiKey Part Number | 277-15481-ND |
Manufacturer | |
Manufacturer Product Number | 5442248 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 20,48560 Kč | 512,14 Kč |
| 50 | 18,50340 Kč | 925,17 Kč |
| 100 | 16,82150 Kč | 1 682,15 Kč |
| 300 | 14,72030 Kč | 4 416,09 Kč |
| 500 | 13,95570 Kč | 6 977,85 Kč |
| 1 000 | 13,10065 Kč | 13 100,65 Kč |
| 5 000 | 11,75061 Kč | 58 753,05 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









