



YO0201500000G | |
|---|---|
DigiKey Part Number | 609-4725-ND |
Manufacturer | |
Manufacturer Product Number | YO0201500000G |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 25 | 8,82600 Kč | 220,65 Kč |
| 50 | 7,94600 Kč | 397,30 Kč |
| 100 | 7,17850 Kč | 717,85 Kč |
| 250 | 6,33508 Kč | 1 583,77 Kč |
| 500 | 5,82160 Kč | 2 910,80 Kč |
| 2 800 | 4,93381 Kč | 13 814,67 Kč |
| 5 600 | 4,69856 Kč | 26 311,94 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |











