
0397400002 | |
|---|---|
DigiKey Part Number | 0397400002-ND |
Manufacturer | |
Manufacturer Product Number | 0397400002 |
Description | TERM BLK 2P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397400002 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727010 | Phoenix Contact | 10 241 | 277-1947-ND | 23,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,37200 Kč | 163,72 Kč |
| 25 | 14,26520 Kč | 356,63 Kč |
| 50 | 12,86360 Kč | 643,18 Kč |
| 100 | 11,65610 Kč | 1 165,61 Kč |
| 250 | 10,35432 Kč | 2 588,58 Kč |
| 500 | 9,57310 Kč | 4 786,55 Kč |
| 3 000 | 8,20268 Kč | 24 608,04 Kč |
| 6 000 | 7,86228 Kč | 47 173,68 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |









