
CM04ED330JO3 | |
---|---|
DigiKey Part Number | CM04ED330JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04ED330JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,27000 Kč | 152,27 Kč |
10 | 113,08600 Kč | 1 130,86 Kč |
50 | 97,50940 Kč | 4 875,47 Kč |
100 | 92,68520 Kč | 9 268,52 Kč |
500 | 84,51856 Kč | 42 259,28 Kč |
1 000 | 81,98855 Kč | 81 988,55 Kč |
2 500 | 79,31456 Kč | 198 286,40 Kč |
Unit Price without VAT: | 152,27000 Kč |
---|---|
Unit Price with VAT: | 184,24670 Kč |