CD10-Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10ED330GO3F

DigiKey Part Number
338-2921-ND
Manufacturer
Manufacturer Product Number
CD10ED330GO3F
Description
CAP MICA 33PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
33 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.370" L x 0.189" W (9.40mm x 4.80mm)
Height - Seated (Max)
0.339" (8.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,06000 Kč142,06 Kč
10105,06700 Kč1 050,67 Kč
5088,05260 Kč4 402,63 Kč
10082,28270 Kč8 228,27 Kč
50071,60480 Kč35 802,40 Kč
1 00067,95392 Kč67 953,92 Kč
2 50063,82645 Kč159 566,12 Kč
Manufacturers Standard Package
Unit Price without VAT:142,06000 Kč
Unit Price with VAT:171,89260 Kč