
AVS107M35X16T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M35X16T-FTR-ND - Tape & Reel (TR) 338-AVS107M35X16T-FCT-ND - Cut Tape (CT) 338-AVS107M35X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M35X16T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 8,79190 Kč | 879,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,61157 Kč | 5 950,41 Kč |
| 1 800 | 6,14927 Kč | 11 068,69 Kč |
| 2 700 | 5,91607 Kč | 15 973,39 Kč |
| 4 500 | 5,65598 Kč | 25 451,91 Kč |
| 6 300 | 5,50318 Kč | 34 670,03 Kč |
| 9 000 | 5,35552 Kč | 48 199,68 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

