
AVS106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-3968-2-ND - Tape & Reel (TR) 338-3968-1-ND - Cut Tape (CT) 338-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26.5Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,46273 Kč | 6 925,46 Kč |
| 4 000 | 3,06188 Kč | 12 247,52 Kč |
| 6 000 | 2,98300 Kč | 17 898,00 Kč |
| 10 000 | 2,90273 Kč | 29 027,30 Kč |
| 14 000 | 2,80699 Kč | 39 297,86 Kč |
| 20 000 | 2,79856 Kč | 55 971,20 Kč |
| 24 000 | 2,71566 Kč | 65 175,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 7,91500 Kč | 79,15 Kč |
| 50 | 6,02460 Kč | 301,23 Kč |
| 100 | 5,37200 Kč | 537,20 Kč |
| 500 | 4,24452 Kč | 2 122,26 Kč |
| 1 000 | 3,88836 Kč | 3 888,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 7,82300 Kč | 78,23 Kč |
| 50 | 5,95460 Kč | 297,73 Kč |
| 100 | 5,30970 Kč | 530,97 Kč |
| 500 | 4,19532 Kč | 2 097,66 Kč |
| 1 000 | 3,84328 Kč | 3 843,28 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |

