AVES226M35D16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,14926 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11 436
Unit Price: 21,63000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,94094 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,12876 Kč
Datasheet

Direct


Nichicon
In Stock: 34 210
Unit Price: 8,19000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 31 626
Unit Price: 11,34000 Kč
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.8Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES226M35D16T-F

DigiKey Part Number
AVES226M35D16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVES226M35D16T-F
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.8Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
9.8Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,10402 Kč41 040,20 Kč
Unit Price without VAT:4,10402 Kč
Unit Price with VAT:4,96586 Kč