
1064358 | |
|---|---|
DigiKey Part Number | 1882-1064358-ND |
Manufacturer | |
Manufacturer Product Number | 1064358 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.787" ~ 118.110" (20mm ~ 3m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 0.787" ~ 118.110" (20mm ~ 3m) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 291,99000 Kč | 4 291,99 Kč |
| 10 | 3 739,97500 Kč | 37 399,75 Kč |
| Unit Price without VAT: | 4 291,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 193,30790 Kč |










