AHA226M35C12T-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 11 436
Unit Price: 0,89000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,16820 Kč
Datasheet

Upgrade


KEMET
In Stock: 84 417
Unit Price: 0,32000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 1 426
Unit Price: 0,47000 Kč
Datasheet

Upgrade


KEMET
In Stock: 11 298
Unit Price: 0,33000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 31 626
Unit Price: 0,46000 Kč
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA226M35C12T-F

DigiKey Part Number
AHA226M35C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHA226M35C12T-F
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
12.1Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,94094 Kč9 881,88 Kč
Unit Price without VAT:4,94094 Kč
Unit Price with VAT:5,97854 Kč