AVES107M10D16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,48280 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,46536 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4 000
Unit Price: 18,10000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7 775
Unit Price: 15,60000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 1 028
Unit Price: 6,87000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 13 527
Unit Price: 6,03000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Nichicon
In Stock: 16 672
Unit Price: 7,91000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 12 688
Unit Price: 11,44000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 11,03000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,72600 Kč
Datasheet

Upgrade


KEMET
In Stock: 19 971
Unit Price: 8,32000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,53000 Kč
Datasheet
AVE(S,Z) Series; 338; 6,3x5,3; D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES107M10D16T-F

DigiKey Part Number
AVES107M10D16T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVES107M10D16T-F
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
4.3Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
81.25 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,30971 Kč43 097,10 Kč
Unit Price without VAT:4,30971 Kč
Unit Price with VAT:5,21475 Kč