
AHA107M35X16T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M35X16T-FTR-ND - Tape & Reel (TR) 338-AHA107M35X16T-FCT-ND - Cut Tape (CT) 338-AHA107M35X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M35X16T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 142.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3 322 | 338-2143-1-ND | 1,65000 Kč | Similar |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5 763 | 338-2144-1-ND | 1,22000 Kč | Similar |
| AHA107M35F24T-F | Cornell Dubilier Knowles | 415 | 338-AHA107M35F24T-FCT-ND | 1,24000 Kč | Similar |
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 0,60000 Kč | Upgrade |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 0,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,95200 Kč | 139,52 Kč |
| 50 | 10,59040 Kč | 529,52 Kč |
| 100 | 9,52680 Kč | 952,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,20001 Kč | 6 480,01 Kč |
| 1 800 | 6,70667 Kč | 12 072,01 Kč |
| 2 700 | 6,45771 Kč | 17 435,82 Kč |
| 4 500 | 6,18018 Kč | 27 810,81 Kč |
| 6 300 | 6,01704 Kč | 37 907,35 Kč |
| 9 000 | 5,85945 Kč | 52 735,05 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

