
AFK107M50F24T-F | |
|---|---|
DigiKey Part Number | 338-2145-2-ND - Tape & Reel (TR) 338-2145-1-ND - Cut Tape (CT) 338-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 50 | 19,64580 Kč | 982,29 Kč |
| 100 | 17,86300 Kč | 1 786,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,79520 Kč | 7 397,60 Kč |
| 1 000 | 13,82991 Kč | 13 829,91 Kč |
| 1 500 | 13,34269 Kč | 20 014,03 Kč |
| 2 500 | 12,79979 Kč | 31 999,47 Kč |
| 3 500 | 12,48061 Kč | 43 682,14 Kč |
| 5 000 | 12,17237 Kč | 60 861,85 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

