220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC227M35G24T-F

DigiKey Part Number
338-AFC227M35G24T-FTR-ND - Tape & Reel (TR)
338-AFC227M35G24T-FCT-ND - Cut Tape (CT)
338-AFC227M35G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFC227M35G24T-F
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
670 mA @ 100 kHz
Capacitance
Impedance
150 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.402" (10.20mm)
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M50G24T-FCornell Dubilier Knowles9 557338-2174-1-ND46,83000 KčUpgrade
AFK227M35F24T-FCornell Dubilier Knowles18 841338-2173-1-ND30,24000 KčSimilar
AFC227M50G24T-FCornell Dubilier Knowles1 000338-3623-1-ND43,68000 KčParametric Equivalent
AHA227M35G24T-FCornell Dubilier Knowles500338-AHA227M35G24T-FCT-ND34,65000 KčParametric Equivalent
AHA227M50G24T-FCornell Dubilier Knowles490338-AHA227M50G24T-FCT-ND37,17000 KčParametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1026,52000 Kč265,20 Kč
5020,64940 Kč1 032,47 Kč
10018,79320 Kč1 879,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,59774 Kč7 798,87 Kč
1 00014,59193 Kč14 591,93 Kč
1 50014,08448 Kč21 126,72 Kč
2 50013,51885 Kč33 797,12 Kč
3 50013,18638 Kč46 152,33 Kč
5 00012,86526 Kč64 326,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč