
477CKE010M | |
|---|---|
DigiKey Part Number | 1572-1743-ND |
Manufacturer | |
Manufacturer Product Number | 477CKE010M |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 670.2mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 470.25 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 670.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ470M6.3X11 | Rubycon | 34 716 | 1189-1069-ND | 6,30000 Kč | Upgrade |
| 10ZLH470MEFC6.3X11 | Rubycon | 197 | 1189-1882-ND | 7,35000 Kč | Upgrade |
| 10YXS470MEFC6.3X11 | Rubycon | 1 686 | 1189-10YXS470MEFC6.3X11-ND | 9,24000 Kč | Parametric Equivalent |
| 10ZLQ470MEFC6.3X11 | Rubycon | 1 320 | 1189-3612-ND | 8,19000 Kč | Parametric Equivalent |
| ED1A471MP26311EU | Chinsan (Elite) | 23 | 4191-ED1A471MP26311EUCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 50 | 3,40160 Kč | 170,08 Kč |
| 100 | 3,00270 Kč | 300,27 Kč |
| 500 | 2,31356 Kč | 1 156,78 Kč |
| 1 000 | 2,09581 Kč | 2 095,81 Kč |
| 3 000 | 1,82312 Kč | 5 469,36 Kč |
| 5 000 | 1,72104 Kč | 8 605,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

