
ED1A471MP26311EU | |
|---|---|
DigiKey Part Number | 4191-ED1A471MP26311EUCT-ND - Cut Tape (CT) 4191-ED1A471MP26311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1A471MP26311EU |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 404.4 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 674 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXS470MEFC6.3X11 | Rubycon | 1 686 | 1189-10YXS470MEFC6.3X11-ND | 9,24000 Kč | Parametric Equivalent |
| 10ZLQ470MEFC6.3X11 | Rubycon | 1 320 | 1189-3612-ND | 8,19000 Kč | Parametric Equivalent |
| 477CKE010M | CORNELL DUBILIER KNOWLES | 38 352 | 1572-1743-ND | 7,56000 Kč | Parametric Equivalent |
| 860020273011 | Würth Elektronik | 1 674 | 732-8913-1-ND | 4,41000 Kč | Parametric Equivalent |
| ESH477M010AE3AA | KEMET | 27 130 | 399-6589-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| 500 | 1,19982 Kč | 599,91 Kč |
| 1 000 | 1,07489 Kč | 1 074,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97053 Kč | 1 941,06 Kč |
| 4 000 | 0,88370 Kč | 3 534,80 Kč |
| 6 000 | 0,83985 Kč | 5 039,10 Kč |
| 10 000 | 0,79091 Kč | 7 909,10 Kč |
| 14 000 | 0,76214 Kč | 10 669,96 Kč |
| 20 000 | 0,73432 Kč | 14 686,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

