470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLQ470MEFC6.3X11

DigiKey Part Number
1189-3612-ND
Manufacturer
Manufacturer Product Number
10ZLQ470MEFC6.3X11
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLQ470MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
341 mA @ 120 Hz
Packaging
Bulk
Impedance
92 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXJ470M6.3X11Rubycon34 7161189-1069-ND6,30000 KčParametric Equivalent
10YXS470MEFC6.3X11Rubycon1 6861189-10YXS470MEFC6.3X11-ND9,24000 KčParametric Equivalent
10ZLH470MEFC6.3X11Rubycon1971189-1882-ND7,35000 KčParametric Equivalent
In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
503,71240 Kč185,62 Kč
1003,27990 Kč327,99 Kč
5002,53236 Kč1 266,18 Kč
2 0002,09907 Kč4 198,14 Kč
4 0001,93539 Kč7 741,56 Kč
6 0001,85276 Kč11 116,56 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč