470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXS470MEFC6.3X11

DigiKey Part Number
1189-10YXS470MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
10YXS470MEFC6.3X11
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
187 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10YXJ470M6.3X11Rubycon34 7161189-1069-ND6,30000 KčParametric Equivalent
10ZLH470MEFC6.3X11Rubycon1971189-1882-ND7,35000 KčParametric Equivalent
In-Stock: 1 686
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
504,12820 Kč206,41 Kč
1003,65370 Kč365,37 Kč
5002,83264 Kč1 416,32 Kč
2 0002,35755 Kč4 715,10 Kč
4 0002,17797 Kč8 711,88 Kč
6 0002,08738 Kč12 524,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč