
227AVG050MGBJ | |
|---|---|
DigiKey Part Number | 1572-1396-ND |
Manufacturer | |
Manufacturer Product Number | 227AVG050MGBJ |
Description | CAP ALUM POLY 220UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 227AVG050MGBJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 131 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.62 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 50 | 47,61500 Kč | 2 380,75 Kč |
| 200 | 40,92720 Kč | 8 185,44 Kč |
| 600 | 37,13112 Kč | 22 278,67 Kč |
| 1 000 | 35,71235 Kč | 35 712,35 Kč |
| 2 600 | 33,52888 Kč | 87 175,09 Kč |
| 5 000 | 32,32667 Kč | 161 633,35 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |










