
CT426-HSN820DR | |
|---|---|
DigiKey Part Number | 620-CT426-HSN820DRTR-ND - Tape & Reel (TR) 620-CT426-HSN820DRCT-ND - Cut Tape (CT) 620-CT426-HSN820DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT426-HSN820DR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT426-HSN820DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 5 | 61,98600 Kč | 309,93 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 25 | 55,95560 Kč | 1 398,89 Kč |
| 50 | 53,71280 Kč | 2 685,64 Kč |
| 100 | 51,65930 Kč | 5 165,93 Kč |
| 500 | 47,52772 Kč | 23 763,86 Kč |
| 1 000 | 46,19854 Kč | 46 198,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,57771 Kč | 89 155,42 Kč |
| 4 000 | 43,28292 Kč | 173 131,68 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |











