EEH-ZU1H151P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 712
Unit Price: 36,08000 Kč
Datasheet
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H151P

DigiKey Part Number
10-EEH-ZU1H151PTR-ND - Tape & Reel (TR)
10-EEH-ZU1H151PCT-ND - Cut Tape (CT)
10-EEH-ZU1H151PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H151P
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1H151P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
690 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYB1H151MCQ1GSNichicon712493-GYB1H151MCQ1GSCT-ND36,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1034,01500 Kč340,15 Kč
5026,74500 Kč1 337,25 Kč
10024,45520 Kč2 445,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,57813 Kč8 231,25 Kč
80019,28534 Kč15 428,27 Kč
1 20018,63335 Kč22 360,02 Kč
2 00017,90643 Kč35 812,86 Kč
2 80017,47929 Kč48 942,01 Kč
4 00017,06673 Kč68 266,92 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč