
GYB1H151MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1H151MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1H151MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1H151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 23,46200 Kč | 234,62 Kč |
| 50 | 18,18600 Kč | 909,30 Kč |
| 100 | 16,51760 Kč | 1 651,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,97163 Kč | 5 588,65 Kč |
| 800 | 13,01123 Kč | 10 408,98 Kč |
| 1 200 | 12,52633 Kč | 15 031,60 Kč |
| 2 000 | 11,98587 Kč | 23 971,74 Kč |
| 2 800 | 11,66820 Kč | 32 670,96 Kč |
| 4 000 | 11,36140 Kč | 45 445,60 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |


