
ECS-160-9-33B-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CTP-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CTP-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CTP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-33B-CTP-TR |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-33B-CTP-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,61300 Kč | 86,13 Kč |
| 25 | 8,15040 Kč | 203,76 Kč |
| 50 | 7,81240 Kč | 390,62 Kč |
| 100 | 7,49130 Kč | 749,13 Kč |
| 250 | 7,08336 Kč | 1 770,84 Kč |
| 500 | 6,79014 Kč | 3 395,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,50942 Kč | 6 509,42 Kč |
| 2 000 | 6,24007 Kč | 12 480,14 Kč |
| 3 000 | 6,08779 Kč | 18 263,37 Kč |
| 5 000 | 5,90123 Kč | 29 506,15 Kč |
| 7 000 | 5,78150 Kč | 40 470,50 Kč |
| 10 000 | 5,65735 Kč | 56 573,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |











