
227ALG050MGBJ | |
|---|---|
DigiKey Part Number | 227ALG050MGBJ-ND |
Manufacturer | |
Manufacturer Product Number | 227ALG050MGBJ |
Description | CAP ALUM POLY 220UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 64,29600 Kč | 642,96 Kč |
| 50 | 51,87760 Kč | 2 593,88 Kč |
| 200 | 44,71630 Kč | 8 943,26 Kč |
| 600 | 40,65283 Kč | 24 391,70 Kč |
| 1 000 | 39,13460 Kč | 39 134,60 Kč |
| 2 600 | 36,79730 Kč | 95 672,98 Kč |
| 5 000 | 35,51068 Kč | 177 553,40 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |


