Image for CMK-05-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMK-05-T

DigiKey Part Number
2034-CMK-05-T-ND
Manufacturer
Manufacturer Product Number
CMK-05-T
Description
CMC 720UH 20A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
720 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 7mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
720 µH @ 10 kHz
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 1.004" W (29.00mm x 25.50mm)
Height (Max)
0.485" (12.32mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 520,18000 Kč2 520,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 520,18000 Kč
Unit Price with VAT:3 049,41780 Kč