Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

107SML050M | |
|---|---|
DigiKey Part Number | 1572-1047-2-ND - Tape & Reel (TR) 1572-1047-1-ND - Cut Tape (CT) 1572-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SML050M |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.99Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 50 | 11,79240 Kč | 589,62 Kč |
| 100 | 10,62920 Kč | 1 062,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,62262 Kč | 4 311,31 Kč |
| 1 000 | 7,99016 Kč | 7 990,16 Kč |
| 1 500 | 7,67085 Kč | 11 506,27 Kč |
| 2 500 | 7,31495 Kč | 18 287,38 Kč |
| 3 500 | 7,10572 Kč | 24 870,02 Kč |
| 5 000 | 6,90364 Kč | 34 518,20 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |














