
CS9461010BM | |
|---|---|
DigiKey Part Number | 4165-CS9461010BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9461010BM |
Description | 10X10X10MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 0.394" (10.00mm) |
Series | Width 0.394" (10.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 25.5°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 50 | 30,65700 Kč | 1 532,85 Kč |
| 100 | 30,02710 Kč | 3 002,71 Kč |
| 250 | 29,39720 Kč | 7 349,30 Kč |
| 500 | 28,76726 Kč | 14 383,63 Kč |
| 1 000 | 28,13732 Kč | 28 137,32 Kč |
| 2 500 | 27,92734 Kč | 69 818,35 Kč |
| 5 001 | 27,29740 Kč | 136 514,30 Kč |
| 10 000 | 27,08742 Kč | 270 874,20 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










