
ICK S 10 x 10 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKS10x10x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 10 x 10 x 10 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.52W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | 2.52W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 17.6°C/W | |
Thermal Resistance @ Natural | 23.75°C/W | |
Material | ||
Material Finish | Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 63,83400 Kč | 319,17 Kč |
| Unit Price without VAT: | 63,83400 Kč |
|---|---|
| Unit Price with VAT: | 77,23914 Kč |







