Heat Sink Aluminum 2.1W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK BGA 10 x 10 x 10

DigiKey Part Number
5496-ICKBGA10x10x10-ND
Manufacturer
Manufacturer Product Number
ICK BGA 10 x 10 x 10
Description
Heatsink for BGAs
Customer Reference
Detailed Description
Heat Sink Aluminum 2.1W @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Square
Length
0.394" (10.00mm)
Width
0.394" (10.00mm)
Fin Height
0.323" (8.20mm)
Power Dissipation @ Temperature Rise
2.1W @ 60°C
Thermal Resistance @ Forced Air Flow
12.7°C/W
Thermal Resistance @ Natural
28.5°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,84800 Kč267,72 Kč
Unit Price without VAT:17,84800 Kč
Unit Price with VAT:21,59608 Kč