
CS9461010BP | |
|---|---|
DigiKey Part Number | 4165-CS9461010BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9461010BP |
Description | 10X10X10MM T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 0.394" (10.00mm) |
Series | Width 0.394" (10.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 32°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 50 | 32,33700 Kč | 1 616,85 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| 250 | 31,07704 Kč | 7 769,26 Kč |
| 500 | 30,44710 Kč | 15 223,55 Kč |
| 1 000 | 30,02714 Kč | 30 027,14 Kč |
| 2 500 | 29,81716 Kč | 74 542,90 Kč |
| 5 001 | 29,39720 Kč | 147 015,40 Kč |
| 10 000 | 29,18722 Kč | 291 872,20 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |





