
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 35.0' (10.67m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,25000 Kč | 121,25 Kč |
| 10 | 109,03900 Kč | 1 090,39 Kč |
| 25 | 103,14520 Kč | 2 578,63 Kč |
| 99 | 97,04051 Kč | 9 607,01 Kč |
| Unit Price without VAT: | 121,25000 Kč |
|---|---|
| Unit Price with VAT: | 146,71250 Kč |






