New at DigiKey
CM-201413BSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-201413BSTK

DigiKey Part Number
2671-CM-201413BSTK-ND
Manufacturer
Manufacturer Product Number
CM-201413BSTK
Description
25Ft 3.5mm Stereo M/F Speaker/He
Customer Reference
Detailed Description
Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Jack, 3.5mm (1/8")
Channels
Stereo
Length
25.0' (7.62m)
Color
Black
Shielding
-
Usage
Headphones, Patch Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
192,62000 Kč92,62 Kč
1083,35800 Kč833,58 Kč
2578,72720 Kč1 968,18 Kč
9974,09596 Kč7 335,50 Kč
Unit Price without VAT:92,62000 Kč
Unit Price with VAT:112,07020 Kč
Alternate Length
6Ft 3.5mm Stereo M/F Speaker/Hea
In-Stock: 776
Unit Price: 40,21000 Kč
35Ft 3.5mm Stereo M/F Speaker/He
In-Stock: 149
Unit Price: 121,25000 Kč
100Ft 3.5mm Stereo M/F Speaker/H
In-Stock: 64
Unit Price: 324,17000 Kč
12Ft 3.5mm Stereo M/F Speaker/He
In-Stock: 532
Unit Price: 59,99000 Kč
50Ft 3.5mm Stereo M/F Speaker/He
In-Stock: 225
Unit Price: 167,56000 Kč