
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 36,20600 Kč | 362,06 Kč |
| 25 | 34,10120 Kč | 852,53 Kč |
| 99 | 32,20646 Kč | 3 188,44 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |






