
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 100.0' (30.48m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,17000 Kč | 324,17 Kč |
| 10 | 291,75300 Kč | 2 917,53 Kč |
| 25 | 275,54440 Kč | 6 888,61 Kč |
| 99 | 259,33596 Kč | 25 674,26 Kč |
| Unit Price without VAT: | 324,17000 Kč |
|---|---|
| Unit Price with VAT: | 392,24570 Kč |






