
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 12.0' (3.66m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 Kč | 59,99 Kč |
| 10 | 54,09900 Kč | 540,99 Kč |
| 25 | 50,94120 Kč | 1 273,53 Kč |
| 99 | 47,99404 Kč | 4 751,41 Kč |
| Unit Price without VAT: | 59,99000 Kč |
|---|---|
| Unit Price with VAT: | 72,58790 Kč |







