



CM-180512BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180512BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180512BSTK |
Description | 3Ft DB9-M/F Null Modem Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer CableMAX | Number of Positions 9 |
Packaging Retail Package | Length 3.00' (914.40mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Ivory |
2nd Connector Receptacle, Female Sockets | Usage Null Modem, Serial Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 104,15000 Kč | 1 041,50 Kč |
| 25 | 98,27080 Kč | 2 456,77 Kč |
| 99 | 92,60121 Kč | 9 167,52 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |












