D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded
DMC-9MF-03B

DMC-9MF-03B

DigiKey Part Number
5412-DMC-9MF-03B-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DMC-9MF-03B
Description
RS232 DB9 M/F SHLD MOLD 3FT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
3.00' (914.40mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Beige
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Type
DB9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
10270,03400 Kč2 700,34 Kč
25253,11000 Kč6 327,75 Kč
50241,02760 Kč12 051,38 Kč
100229,52700 Kč22 952,70 Kč
300212,41927 Kč63 725,78 Kč
500204,90772 Kč102 453,86 Kč
1 000195,14113 Kč195 141,13 Kč
Manufacturers Standard Package
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč