



CM-180510BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180510BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180510BSTK |
Description | 25Ft DB9-M/F Null Modem Cable |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 25.00' (7.62m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer CableMAX | Number of Positions 9 |
Packaging Retail Package | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins (9) | Color Ivory |
2nd Connector Receptacle, Female Sockets | Usage Null Modem, Serial Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 230,76800 Kč | 2 307,68 Kč |
| 25 | 217,95920 Kč | 5 448,98 Kč |
| 99 | 205,15051 Kč | 20 309,90 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |





