D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded
DNC-9MF-25B

DNC-9MF-25B

DigiKey Part Number
4771-DNC-9MF-25B-ND
Manufacturer
Manufacturer Product Number
DNC-9MF-25B
Description
NULL MODEM DB9 M/F MOLD 25FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
CompuCablePlusUSA
Length
25.00' (7.62m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Beige
1st Connector
Plug, Male Pins
Usage
Null Modem, Cross Over
2nd Connector
Receptacle, Female Sockets
Contact Finish
Gold
Type
DB9
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1352,77000 Kč352,77 Kč
10335,12800 Kč3 351,28 Kč
50317,48980 Kč15 874,49 Kč
100299,85140 Kč29 985,14 Kč
250282,21312 Kč70 553,28 Kč
500264,57480 Kč132 287,40 Kč
Unit Price without VAT:352,77000 Kč
Unit Price with VAT:426,85170 Kč