D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
CM-180225BSTK
CM-180225BSTK

CM-180225BSTK

DigiKey Part Number
2671-CM-180225BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180225BSTK
Description
CABLE ASSY DB09 914.4MM
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Ivory
Usage
Extension, Serial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
25Ft DB9 Female to Female Serial
In-Stock: 347
Unit Price: 299,85000 Kč
CABLE ASSY DB09 3.05M
In-Stock: 874
Unit Price: 150,77000 Kč
CABLE ASSY DB09 30.48M
In-Stock: 24
Unit Price: 719,39000 Kč
CABLE ASSY DB09 4.57M
In-Stock: 0
Unit Price:
CABLE ASSY DB09 1.83M
In-Stock: 1102
Unit Price: 114,23000 Kč