
DCC-RJ6T-310 | |
|---|---|
DigiKey Part Number | SC1977-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6T-310 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | DCC-RJ6T-310 Models |
Category | Ratings Cat6 |
Manufacturer Conxall/Switchcraft | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Length 2.035" (51.70mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 1000V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Thermoplastic |
Features Circular Threaded Coupling | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 489,78720 Kč | 12 244,68 Kč |
| Unit Price without VAT: | 489,78720 Kč |
|---|---|
| Unit Price with VAT: | 592,64251 Kč |







