




DCP-RJ6ST-RD | |
|---|---|
DigiKey Part Number | SC1964-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ6ST-RD |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ6ST-RD Models |
Category | Shielding Shielded |
Manufacturer Conxall/Switchcraft | Ratings Cat6 |
Packaging Bulk | Features Circular Threaded Coupling |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Flange | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -10°C ~ 60°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,61000 Kč | 887,61 Kč |
| 10 | 754,44800 Kč | 7 544,48 Kč |
| 25 | 707,22680 Kč | 17 680,67 Kč |
| 50 | 673,49080 Kč | 33 674,54 Kč |
| 100 | 641,37540 Kč | 64 137,54 Kč |
| 250 | 601,27324 Kč | 150 318,31 Kč |
| Unit Price without VAT: | 887,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,00810 Kč |



