


DCC-RJ6ST-310 | |
|---|---|
DigiKey Part Number | SC1975-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6ST-310 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | DCC-RJ6ST-310 Models |
Category | Ratings Cat6 |
Manufacturer Conxall/Switchcraft | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Length 2.035" (51.70mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 1000V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Thermoplastic |
Features Circular Threaded Coupling | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,60000 Kč | 682,60 Kč |
| 10 | 580,20000 Kč | 5 802,00 Kč |
| 25 | 543,87800 Kč | 13 596,95 Kč |
| 50 | 517,92960 Kč | 25 896,48 Kč |
| 100 | 493,22420 Kč | 49 322,42 Kč |
| 250 | 462,38228 Kč | 115 595,57 Kč |
| Unit Price without VAT: | 682,60000 Kč |
|---|---|
| Unit Price with VAT: | 825,94600 Kč |







