


DCP-RJ6T-F | |
|---|---|
DigiKey Part Number | SC1954-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ6T-F |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ6T-F Models |
Category | Mounting Type Panel Mount, Flange |
Manufacturer Conxall/Switchcraft | Ratings Cat6 |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Shell Material, Finish Thermoplastic |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Type Coupler | Housing Material Thermoplastic |
Features Circular Threaded Coupling | Operating Temperature -10°C ~ 60°C |
Ingress Protection IP67 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,60000 Kč | 682,60 Kč |
| 10 | 580,20000 Kč | 5 802,00 Kč |
| 25 | 543,87800 Kč | 13 596,95 Kč |
| 50 | 517,92960 Kč | 25 896,48 Kč |
| 100 | 493,22420 Kč | 49 322,42 Kč |
| 250 | 462,38228 Kč | 115 595,57 Kč |
| Unit Price without VAT: | 682,60000 Kč |
|---|---|
| Unit Price with VAT: | 825,94600 Kč |



